TruComponents 40016 Cable tie 150mm 1.90mm Wh Heat-resistant 100 pc(s)

MPN
40016
EAN-13
4016139294766
Order Code
04-0016
Country of Origin
China
View Full Product Range (48)

Discontinued


TruComponents 40016 Cable Tie. Measuring 150mm in length and 1.90mm in width, these robust, heat-resistant cable ties come in packs of 100, making them ideal for both home and professional use
Length 150mm
Width 1.90mm
Colour White
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 35mm
Maximum Temperature +85°C
Min. temperature -35°C

Trustpilot