TruComponents 40014 Cable tie 150mm 2.50mm Neon Grn/orange/Yel/pink 80 pc(s)

MPN
40014
EAN-13
4016139264295
Order Code
04-0014
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.19
5+ £3.00
10+ £2.84
25+ £2.70
50+ £2.63
100+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The TruComponents 40014, ST150M are versatile cable ties available in neon green, orange, yellow, and pink, measuring 150 mm in length and 2.50 mm in width. These vibrant ties are ideal for cable bundling and management, offering secure fastening in various applications. With a packaging of 80 pieces, they are perfect for both professional use and DIY projects requiring organised and neat cable arrangements.
Length 150mm
Width 2.50mm
Colour Neon green, Neon orange, Neon yellow, Neon pink
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free No
Max. bundle diameter 36mm

Reviews

Be the first to submit a review

Trustpilot