TruComponents 40013 Cable tie 201mm 4.60mm Sil 10 pc(s)

Image Representative of Range

TruComponents 40013 Cable tie 201mm 4.60mm Sil 10 pc(s)

MPN
40013
EAN-13
4016139263458
Order Code
04-0013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.59
5+ £3.38
10+ £3.20
25+ £3.04
50+ £2.96
100+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

The TruComponents 40013 cable tie is a high-quality product that offers reliable cable management solutions. Measuring 201mm in length and 4.60mm in width, these silver cable ties come in a set of 10 and are ideal for bundling and securing cables in various industrial and domestic applications. Made from durable materials, they ensure long-lasting performance in environments requiring precision cable organisation.
Length 201mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 50mm
Maximum Temperature +500°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot