TruComponents 40011 Cable tie 300mm 3.60mm Grn Lum 50 pc(s)

Image Representative of Range

TruComponents 40011 Cable tie 300mm 3.60mm Grn Lum 50 pc(s)

MPN
40011
EAN-13
4016139263359
Order Code
04-0011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.48
5+ £3.28
10+ £3.11
25+ £2.95
50+ £2.87
100+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The TruComponents 40011 cable tie set includes 50 luminescent green cable ties measuring 300mm by 3.60mm. These cable ties are designed for efficient cable bundling and management, providing a practical solution with their long luminescence feature for easy visibility in low-light conditions. Ideal for both industrial and domestic use, they ensure neat and secure cable organisation.
Length 300mm
Width 3.60mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Luminiscent
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot