TruComponents 40009 Snap lock fastener 127mm 2mm Ecru Stepless adjustment

MPN
40009
EAN-13
2050004878912
Order Code
04-0009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
200+ £0.0196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27,349 in stock

This TruComponents 40009 Snap Lock Fastener offers a versatile cable management solution with stepless adjustment. This 127 mm, 2 mm ecru fastener is ideal for bundling and organising cables, ensuring a secure and tidy arrangement. Perfect for both professional and DIY applications, it enhances efficiency and safety in electrical setups.
Length 127mm
Width 2mm
Colour Ecru
Material Polypropylene (PP)
Type Snap Lock Fastener
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Max. bundle diameter 35mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot