TruComponents 40005 Cable tie 100x2.5mm,142x3.2mm,190x4.8mm Adhesive base

MPN
40005
EAN-13
4016139225944
Order Code
04-0005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.63
5+ £23.22
10+ £21.96
25+ £20.84
50+ £20.32
100+ £19.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

The TruComponents 40005, EPR-350 set includes cable ties and an adhesive base for efficient cable management. With ties sized at 100 x 2.5 mm, 142 x 3.2 mm, and 190 x 4.8 mm, this natural-coloured set is ideal for securely bundling and organising cables. This product is perfect for use in various settings, ensuring tidy cable arrangements in offices, workshops, and home environments.
Length Various
Width 4.8mm
Colour Clear
Material Polyamide 6.6
Type Cable Ties
Cable tie features Adhesive base
Gearing Inside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot