TruComponents 40004 Cable tie 127mm 4.60mm Sil 10 pc(s)

MPN
40004
EAN-13
4016139223780
Order Code
04-0004
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.69
5+ £3.48
10+ £3.30
25+ £3.13
50+ £3.05
100+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents 40004 is a set of 10 high-quality cable ties, measuring 127mm in length and 4.60mm in width, designed in a sleek silver finish. These durable ties are perfect for cable bundling, ensuring efficient cable management and organisation. Ideal for both industrial and domestic applications, they secure cables neatly, supporting efficient space utilisation and reducing clutter. These cable ties are designed for use under extremes conditions, resistant to dirt and large changes in temperature.
Length 127mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 25mm
Maximum Temperature +500°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot