TruComponents 360028 Heat sink (rods) 18 K/W 25.4 x 25 x 8.5 mm TO 220

MPN
360028
EAN-13
4064161300788
Order Code
36-0028
Country of Origin
China
View Full Product Range (28)

Discontinued


The TruComponents 1589551 TC-KK8510B is an aluminium cooling fin heat sink, specifically designed for effective thermal conduction and heat dissipation. With a thermal resistance of 18 K/W and dimensions of 25.4 x 25 x 8.5 mm, it is suitable for TO-220 components, providing efficient component cooling. This black-anodised heat sink is ideal for use in electronic applications where managing excess heat is critical to maintaining performance and longevity of components.
Type Heatsink (rods)
Thermal Resistance 18 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25.4 x 25 x 8.5 mm
Factory colour Black
Height 8.5mm
Length 25.4mm
Misc Attribute TC-KK8510B
Width 25mm

Trustpilot