TruComponents 360027 Heat sink (rods) 21 K/W 19 x 12.8 x 12.7 mm TO 220

MPN
360027
EAN-13
2050004969382
Order Code
36-0027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.930
10+ £0.875
25+ £0.827
50+ £0.783
100+ £0.744
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The TruComponents 1589472 TC-KK8508B is an aluminium heat sink designed for effective component cooling. With a thermal resistance of 21 K/W, this compact solution measures 19 x 12.8 x 12.7 mm and is compatible with TO 220 package types. Ideal for managing heat dissipation in electronic assemblies, this efficient cooling fin ensures optimal thermal conduction.
Type Heatsink (rods)
Thermal Resistance 21 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 19mm
Misc Attribute TC-KK8508B
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot