TruComponents 360026 Heat sink (rods) 24 K/W 19.05 x 19.05 x 9.52 mm TO 220

MPN
360026
EAN-13
4064161300795
Order Code
36-0026
Country of Origin
China
View Full Product Range (28)

Discontinued


The TruComponents 1589553 TC-KK7235 is an aluminium heat sink designed for effective thermal management, featuring a thermal resistance of 24 K/W. Measuring 19.05 x 19.05 x 9.52 mm, suitable for TO-220 components. This compact black-anodised heat sink, efficiently dissipates heat through its rod-like cooling fins, making it ideal for component cooling in electronic devices. Its robust design ensures reliable heat conduction, safeguarding your electronics from overheating.
Type Heatsink (rods)
Thermal Resistance 24 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19.05 x 19.05 x 9.52 mm
Factory colour Black
Height 9.52mm
Length 19.05mm
Misc Attribute TC-KK7235
Width 19.05mm

Trustpilot