TruComponents 360024 Fin heat sink 4 K/W 50.8 x 41.6 x 25 mm TO 220

MPN
360024
EAN-13
4064161298092
Order Code
36-0024
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586625 TC-V8511Y-203 is a fin heat sink offering efficient thermal management with a thermal resistance of 4 K/W. Crafted from aluminium, this black-anodised cooling fin heat sink is suitable for TO-220, TOP3 and SOT 32 packages, measuring 50.8 x 41.6 x 25 mm. Ideal for electronic component cooling, it provides effective thermal conduction and heat dissipation in various applications.
Type Fin heatsink
Thermal Resistance 4 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 50.8 x 41.6 x 25 mm
Factory colour Black
Height 25mm
Length 50.8mm
Misc Attribute TC-V8511Y-203
Width 41.6mm

Trustpilot