TruComponents 360023 Fin heat sink 5 K/W 38.1 x 41.6 x 25 mm TO 220

MPN
360023
EAN-13
4064161298085
Order Code
36-0023
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586624 model TC-V8511X-203 is an efficient aluminium heat sink designed for effective component cooling with a thermal resistance of 5 K/W. With dimensions of 38.1 x 41.6 x 25 mm, this fin-style heat sink is suitable for use with TO-220, TOP3 and SOT 32 components and is ideal for projects requiring reliable heat dissipation. Suitable for various electronic applications, its robust construction ensures optimal heat conduction for maintaining device performance.
Type Fin heatsink
Thermal Resistance 5 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 41.6 x 25 mm
Factory colour Black
Height 25mm
Length 38.1mm
Misc Attribute TC-V8511X-203
Width 41.6mm

Trustpilot