TruComponents 360022 Heat sink 18 K/W 25.4 x 25 x 8.5 mm TO 220

Image Representative of Range

TruComponents 360022 Heat sink 18 K/W 25.4 x 25 x 8.5 mm TO 220

MPN
360022
EAN-13
2050004951196
Order Code
36-0022
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The TruComponents 1586621 heat sink, model TC-V8510B-203, is a compact cooling solution designed for effective thermal management in electronic applications. With a thermal resistance of 18 K/W and dimensions of 25.4 x 25 x 8.5 mm, this aluminium heat sink features a classic cooling fin design to facilitate efficient heat dissipation in TO 220 packages. Ideal for component cooling in electronic devices, this black-coloured heat sink ensures improved heat
Type Heatsink
Thermal Resistance 18 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25.4 x 25 x 8.5 mm
Factory colour Black
Height 8.5mm
Length 25.4mm
Misc Attribute TC-V8510B-203
Width 25mm

Trustpilot