TruComponents 360021 Heat sink 16 K/W 38.1 x 12.8 x 12.7 mm TO 220

Image Representative of Range

TruComponents 360021 Heat sink 16 K/W 38.1 x 12.8 x 12.7 mm TO 220

MPN
360021
EAN-13
2050004951189
Order Code
36-0021
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.985
10+ £0.927
25+ £0.875
50+ £0.829
100+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The TruComponents 1586620 TC-V8508D-203 is an aluminium heat sink designed for efficient thermal conduction with a thermal resistance of 16 K/W. Measuring 38.1 x 12.8 x 12.7 mm, this component features a TO 220 package ideal for effectively dissipating heat in electronic assemblies. Its robust cooling fins are suitable for use in applications requiring reliable component cooling.
Type Heatsink
Thermal Resistance 16 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 38.1 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Misc Attribute TC-V8508D-203
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot