TruComponents 360020 Heat sink 21 K/W 19 x 12.8 x 12.7 mm TO 220

MPN
360020
EAN-13
2050004951165
Order Code
36-0020
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.793
10+ £0.747
25+ £0.705
50+ £0.668
100+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The TruComponents 1586618 TC-V8508B-203 heat sink is an aluminium cooling solution with a thermal resistance of 21 K/W, designed specifically for TO-220 components. Measuring 19 x 12.8 x 12.7 mm, this compact, black heat sink features cooling fins to enhance heat dissipation and maintain optimal component temperatures. It is ideal for applications requiring efficient thermal conduction in electronic assemblies, ensuring reliable performance of high-power devices.
Type Heatsink
Thermal Resistance 21 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 19mm
Misc Attribute TC-V8508B-203
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot