TruComponents 360019 Heat sink 21 K/W 19 x 12.8 x 12.7 mm TO 220

MPN
360019
EAN-13
2050004951158
Order Code
36-0019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.592
25+ £0.560
50+ £0.530
100+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The TruComponents 1586617 TC-V8508A-203 is an efficient aluminium heat sink designed specifically for TO 220 packages. With a thermal resistance of 21 K/W, this black cooling fin effectively enhances heat dissipation, ensuring optimal thermal conduction and component cooling. Ideal for electronic applications requiring reliable heat management, it measures 19 x 12.8 x 12.7 mm and is well-suited for maintaining the performance of power transistors and integrated circuits.
Type Heatsink
Thermal Resistance 21 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 19mm
Misc Attribute TC-V8508A-203
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot