TruComponents 360018 Heat sink 20 K/W 30 x 25.4 x 12.7 mm TO 220

MPN
360018
EAN-13
2050004951141
Order Code
36-0018
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586616 TC-V8502A-203 is an aluminium heat sink designed for efficient heat dissipation with a thermal resistance of 20 K/W. Measuring 30 x 25.4 x 12.7 mm, this black, finned heat sink is suitable for cooling TO-220 components, enhancing thermal conduction. Ideal for use in electronic applications requiring reliable component cooling, it ensures optimal performance and longevity of sensitive devices.
Type Heatsink
Thermal Resistance 20 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 30 x 25.4 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 30mm
Misc Attribute TC-V8502A-203
Width 25.4mm

Trustpilot