TruComponents 360017 Fin heat sink 11 K/W 38.1 x 35 x 12.7 mm TO 220

Image Representative of Range

TruComponents 360017 Fin heat sink 11 K/W 38.1 x 35 x 12.7 mm TO 220

MPN
360017
EAN-13
4064161298078
Order Code
36-0017
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586614 TC-V7477XC-203 is a compact aluminium heat sink designed for effective thermal conduction. With a thermal resistance of 11 K/W and featuring solder pins. This cooling fin heat sink measures 38.1 x 35 x 12.7 mm, making it suitable for TO-220, TOP3 and SOT 32 components, ensuring optimal heat dissipation in electronic applications. Ideal for component cooling, its robust design is perfect for maintaining performance in a wide range of electronic devices.
Type Fin heatsink
Thermal Resistance 11 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Misc Attribute TC-V7477XC-203
Width 35mm

Trustpilot