TruComponents 360016 Fin heat sink 11 K/W 38.1 x 35 x 12.7 mm TO 220

Image Representative of Range

TruComponents 360016 Fin heat sink 11 K/W 38.1 x 35 x 12.7 mm TO 220

MPN
360016
EAN-13
2050004951110
Order Code
36-0016
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586613 TC-V7477X-203 is a fin heat sink, designed for efficient heat dissipation with a thermal resistance of 11 K/W, ensuring optimal cooling performance. Crafted from high-quality aluminium, this compact heat sink measures 38.1 x 35 x 12.7 mm and is suitable for TO-220, TOP3 and SOT 32 packages. Ideal for electronic components where effective thermal management is crucial, it's typically applied in power transistors and integrated circuits to enhance reliability.
Type Fin heatsink
Thermal Resistance 11 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 38.1mm
Misc Attribute TC-V7477X-203
Width 35mm

Trustpilot