TruComponents 360012 Fin heat sink 8.2 K/W 25.4 x 45 x 11.94 mm TO 220

Image Representative of Range

TruComponents 360012 Fin heat sink 8.2 K/W 25.4 x 45 x 11.94 mm TO 220

MPN
360012
EAN-13
2050004951066
Order Code
36-0012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.66
5+ £1.45
10+ £1.37
25+ £1.29
50+ £1.23
100+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

The TruComponents 1586608 TC-V7466W-203 is a reliable aluminium heat sink designed for efficient heat dissipation. With a thermal resistance of 8.2 K/W and featuring solder pins. Measuring 25.4 x 45 x 11.94 mm, this black-anodised heat sink is ideal for cooling TO-220, TOP3 and SOT 32 components in various electronic applications. Its robust construction and cooling fins support effective heat conduction, making it suitable for component cooling in diverse industrial and commercial settings.
Type Fin heatsink
Thermal Resistance 8.2 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 25.4 x 45 x 11.94 mm
Factory colour Black
Height 11.94mm
Length 25.4mm
Misc Attribute TC-V7466W-203
Width 45mm

Reviews

Be the first to submit a review

Trustpilot