TruComponents 360011 Heat sink 16 K/W 28 x 18.5 x 15 mm TO 220

MPN
360011
EAN-13
2050004951059
Order Code
36-0011
Country of Origin
Taiwan
View Full Product Range (28)

Discontinued


The TruComponents 1586607 heat sink, part number TC-V7238E1-203, is an efficient cooling solution designed for TO-220 packages. With a thermal resistance of 16 K/W, this aluminium heat sink ensures excellent heat dissipation, making it ideal for component cooling in electronics. Its compact dimensions of 28 x 18.5 x 15 mm make it suitable for use in compact electronic devices where space is at a premium.
Type Heat sink
Thermal Resistance 16 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 28 x 18.5 x 15 mm
Factory colour Black
Height 15mm
Length 28mm
Misc Attribute TC-V7238E1-203
Width 18.5mm

Trustpilot