TruComponents 360008 Transistor bracket 21 K/W 35.8 x 22.3 x 6.4 mm TO 220

Image Representative of Range

TruComponents 360008 Transistor bracket 21 K/W 35.8 x 22.3 x 6.4 mm TO 220

MPN
360008
EAN-13
2050004950939
Order Code
36-0008
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.821
10+ £0.773
25+ £0.730
50+ £0.691
100+ £0.657
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The TruComponents 1586595 TC-V5641B-T-203 transistor bracket, part number 1586595, an aluminium heat sink designed specifically for TO 220 packages. With a thermal resistance of 21 K/W and dimensions of 35.8 x 22.3 x 6.4 mm, this compact component efficiently enhances heat dissipation through its cooling fins, making it ideal for ensuring optimal thermal conduction in electronic devices. The product is particularly suitable for component cooling in applications where
Type Transistor bracket
Thermal Resistance 21 K/W
Package Type TO 220
Material tin plated
Dimensions (L x W x H) 35.8 x 22.3 x 6.4 mm
Height 6.4mm
Length 35.8mm
Misc Attribute TC-V5641B-T-203
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot