TruComponents 360007 U-shaped heat sink 17 K/W 35 x 17 x 13 mm TO 220

Image Representative of Range

TruComponents 360007 U-shaped heat sink 17 K/W 35 x 17 x 13 mm TO 220

MPN
360007
EAN-13
2050004950892
Order Code
36-0007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.618
25+ £0.584
50+ £0.553
100+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

The TruComponents 1586591 TC-V5616Y-T-203 is a U-shaped aluminium heat sink designed for effective thermal management, offering a thermal resistance of 17 K/W. With dimensions of 35 x 17 x 13 mm, it is suitable for TO 220 packages and optimised for heat dissipation in electronic components. This black-anodised heat sink is ideal for applications where efficient heat conduction is crucial, such as in power transistors and other heat-sensitive devices in electronic circuits
Type U-shaped heatsink
Thermal Resistance 17 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 35 x 17 x 13 mm
Factory colour Black
Height 13mm
Length 35mm
Misc Attribute TC-V5616Y-T-203
Width 17mm

Reviews

Be the first to submit a review

Trustpilot