TruComponents 360006 U-shaped heat sink 17 K/W 35 x 17 x 13 mm TO 220

Image Representative of Range

TruComponents 360006 U-shaped heat sink 17 K/W 35 x 17 x 13 mm TO 220

MPN
360006
EAN-13
2050004950885
Order Code
36-0006
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.821
10+ £0.773
25+ £0.730
50+ £0.691
100+ £0.657
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 876 in stock

The TruComponents 1586590 U-shaped heat sink offers efficient thermal management with a thermal resistance of 17 K/W, designed specifically for TO 220 components. Manufactured from aluminium and featuring cooling fins, this compact heat sink measures 35 x 17 x 13 mm, making it suitable for compact electronic applications. Ideal for use in transistor-based circuits, it provides effective heat dissipation to safeguard components and ensure stable performance.
Type U-shaped heatsink
Thermal Resistance 17 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 35 x 17 x 13 mm
Factory colour Black
Height 13mm
Length 35mm
Misc Attribute TC-V5616X-T-203
Width 17mm

Reviews

Be the first to submit a review

Trustpilot