TruComponents 360005 Fin heat sink 5 K/W 15 x 70 x 25 mm TOP 3,TO 220

Image Representative of Range

TruComponents 360005 Fin heat sink 5 K/W 15 x 70 x 25 mm TOP 3,TO 220

MPN
360005
EAN-13
4064161298023
Order Code
36-0005
Country of Origin
Slovak Republic
View Full Product Range (28)

Discontinued


The TruComponents 1586587 TC-V5512W-203 is an aluminium heat sink designed for efficient heat dissipation, featuring a thermal resistance of 5 K/W. Sized at 15 x 70 x 25 mm, it is suitable for use with TO 220 packages, making it ideal for component cooling in electronic devices. With its compact design and reliable performance, it is perfect for applications requiring effective thermal conduction.
Type Fin heatsink
Thermal Resistance 5 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 15 x 70 x 25 mm
Factory colour Black
Height 25mm
Length 15mm
Misc Attribute TC-V5512W-203
Width 70mm

Trustpilot