TruComponents 360004 Fin heat sink 12.5 K/W 25 x 32 x 20 mm TO 220

MPN
360004
EAN-13
4064161298016
Order Code
36-0004
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.997
10+ £0.938
25+ £0.886
50+ £0.839
100+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The TruComponents 1586580 TC-V5229W-203 is an aluminium heat sink designed for effective thermal management with a thermal resistance of 12.5 K/W. Measuring 25 x 32 x 20 mm and suitable for TO 220 packages, it features optimised cooling fins that enhance heat dissipation and thermal conduction. This black-anodised heat sink cooling solution is ideal for various electronic devices requiring efficient heat management.
Type Fin heatsink
Thermal Resistance 12.5 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 32 x 20 mm
Factory colour Black
Height 20mm
Length 25mm
Misc Attribute TC-V5229W-203
Width 32mm

Reviews

Be the first to submit a review

Trustpilot