TruComponents 360003 Fin heat sink 8 K/W 30 x 32 x 20 mm TO 220

MPN
360003
EAN-13
4064161297996
Order Code
36-0003
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.19
5+ £1.91
10+ £1.81
25+ £1.72
50+ £1.63
100+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The TruComponents 1586578 TC-V5220L-203 is an aluminium heat sink designed for efficient component cooling with a thermal resistance of 8 K/W. Measuring 30 x 32 x 20 mm, this compact cooling fin is ideal for use in electronics to enhance heat dissipation from TO 220 packages. Its durable black-anodised finish and robust construction make it suitable for maintaining optimal thermal conduction in various applications.
Type Fin heatsink
Thermal Resistance 8 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 30 x 32 x 20 mm
Factory colour Black
Height 20mm
Length 30mm
Misc Attribute TC-V5220L-203
Width 32mm

Reviews

Be the first to submit a review

Trustpilot