TruComponents 308235 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308235
EAN-13
4064161074986
Order Code
30-8235
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £37.79
3+ £37.06
5+ £36.36
10+ £35.69
20+ £35.04
50+ £34.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The TruComponents TC-9065732 is an industrial-grade casing made of Acrylonitrile Butadiene Styrene (ABS), finished in a Grey-white colour (RAL 7035). Designed for durability, this casing is ideal for enclosing electrical components securely in industrial environments, providing excellent protection against external impacts. Its robust construction and standardised colour make it suitable for integration into various equipment and machinery setups, ensuring both practicality and aesthetic cohesion.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 360mm
Enclosure Height 149.5mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 149.5 mm
Inside height 142.00mm
Inside Width 190.30mm
Internal depth 318.30mm
IP Rating IP66
Misc Attribute TC-9065732

Reviews

Be the first to submit a review

Trustpilot