TruComponents 308224 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308224
EAN-13
4064161074870
Order Code
30-8224
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.91
3+ £16.59
5+ £16.27
10+ £15.97
20+ £15.68
50+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TruComponents TC-9065688 is an industrial-grade casing made from durable acrylonitrile butadiene styrene (ABS) in a grey-white (RAL 7035) finish. Designed for robust environments, this casing is ideal for housing electronic components, offering protection and structural integrity. With its precise manufacturing, the casing ensures longevity and reliability in both commercial and industrial applications.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 240.3mm
Enclosure Height 90mm
Enclosure Width 160.3mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.3 x 160.3 x 90 mm
Inside height 84.00mm
Inside Width 153.00mm
Internal depth 214.70mm
IP Rating IP66
Misc Attribute TC-9065688

Reviews

Be the first to submit a review

Trustpilot