TruComponents 308215 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308215
EAN-13
4064161074788
Order Code
30-8215
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.76
3+ £10.55
5+ £10.35
10+ £10.16
20+ £9.98
50+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-9065652 is an industrial-grade casing crafted from Acrylonitrile Butadiene Styrene (ABS) in a grey-white finish (RAL 7035). This durable enclosure is ideal for protecting electronic components in both commercial and industrial environments. The compact and robust design ensures reliable performance, making it suitable for various applications where the safeguarding of sensitive equipment is paramount.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78.00mm
Inside Width 113.00mm
Internal depth 96.20mm
IP Rating IP66
Misc Attribute TC-9065652

Reviews

Be the first to submit a review

Trustpilot