TruComponents 308211 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308211
EAN-13
4064161074740
Order Code
30-8211
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.72
3+ £13.46
5+ £13.21
10+ £12.96
20+ £12.73
50+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TruComponents TC-9065636 is an industrial-grade casing crafted from robust Acrylonitrile Butadiene Styrene (ABS) material, ensuring durability and resilience. With its grey-white colouration matching RAL 7035 standards, this casing is designed to provide a reliable housing solution in a variety of industrial applications. Ideal for protecting sensitive electronic components, the casing offers both practical design and minimalistic aesthetics suitable for professional settings.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.50mm
Inside Width 113.00mm
Internal depth 174.20mm
IP Rating IP66
Misc Attribute TC-9065636

Reviews

Be the first to submit a review

Trustpilot