TruComponents 308210 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308210
EAN-13
4064161074733
Order Code
30-8210
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.90
3+ £8.73
5+ £8.56
10+ £8.40
20+ £8.25
50+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

TruComponents TC-9065632 is an industrial-grade casing designed for robust applications, crafted from acrylonitrile butadiene styrene (ABS). Presented in a refined grey-white finish (RAL 7035), this durable casing is ideal for housing sensitive electronic components in various industrial environments. Its sturdy construction offers reliable protection, making it suitable for use in settings requiring high impact resistance and environmental shielding.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49.00mm
Inside Width 73.50mm
Internal depth 134.70mm
IP Rating IP66
Misc Attribute TC-9065632

Reviews

Be the first to submit a review

Trustpilot