TruComponents 308209 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308209
EAN-13
4064161074726
Order Code
30-8209
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.27
3+ £9.09
5+ £8.92
10+ £8.75
20+ £8.60
50+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents TC-9065628 is an industrial-grade casing designed for robust applications. Manufactured from acrylonitrile butadiene styrene (ABS), this enclosure features a grey-white colour (RAL 7035) and provides durability and protection in demanding environments. Ideal for housing sensitive electronics, it ensures reliable performance in both industrial and commercial settings.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 54.00mm
Inside Width 73.50mm
Internal depth 134.70mm
IP Rating IP66
Misc Attribute TC-9065628

Reviews

Be the first to submit a review

Trustpilot