TruComponents 308207 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308207
EAN-13
4064161074702
Order Code
30-8207
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.89
3+ £7.74
5+ £7.59
10+ £7.45
20+ £7.32
50+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TruComponents TC-9065608 is an industrial-grade casing made from acrylonitrile butadiene styrene (ABS) in a grey-white (RAL 7035) finish. Renowned for its durability and robustness, this casing is ideal for protecting sensitive electronic components in demanding environments. Typical applications include housing for control systems, automation equipment, and electronics enclosures.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.50mm
Inside Width 73.30mm
Internal depth 94.50mm
IP Rating IP66
Misc Attribute TC-9065608

Reviews

Be the first to submit a review

Trustpilot