TruComponents 308205 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308205
EAN-13
4064161074689
Order Code
30-8205
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.56
3+ £6.45
5+ £6.33
10+ £6.20
20+ £6.10
50+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents offers the TC-9065596, an industrial-grade casing crafted from durable Acrylonitrile Butadiene Styrene (ABS) in an elegant grey-white (RAL 7035) finish. This robust casing is ideally suited for protecting sensitive electronic components, thanks to its high impact resistance and excellent insulating properties. Perfect for industrial environments, it is an essential choice for ensuring equipment safety and longevity.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 98mm
Enclosure Height 36.4mm
Enclosure Width 64mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 98 x 64 x 36.4 mm
Inside height 29.40mm
Inside Width 55.40mm
Internal depth 74.00mm
IP Rating IP66
Misc Attribute TC-9065596

Reviews

Be the first to submit a review

Trustpilot