TruComponents 308197 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308197
EAN-13
4064161074603
Order Code
30-8197
Country of Origin
Romania
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.60
3+ £19.22
5+ £18.86
10+ £18.51
20+ £18.17
50+ £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TruComponents TC-9065564 is an outdoor casing made from robust polycarbonate (PC), designed for durable and reliable use. It features a grey-white (RAL 7035) colour, providing a neutral and professional appearance for various installations. Suitable for protecting electronic components, this casing is ideal for industrial environments, outdoor applications, or anywhere requiring weather-resistant enclosures.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 140mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 140 mm
Inside height 133.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP66
Misc Attribute TC-9065564

Reviews

Be the first to submit a review

Trustpilot