TruComponents 308191 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308191
EAN-13
4064161074542
Order Code
30-8191
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £21.63
3+ £21.21
5+ £20.81
10+ £20.43
20+ £20.05
50+ £19.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The TruComponents TC-9065540 is an outdoor casing made from robust polycarbonate, ideal for protecting sensitive electronics in harsh environments. Designed in an elegant grey-white (RAL 7035) colour, this casing is highly durable and suitable for various applications such as industrial and commercial installations. With its precise construction and resistance to UV and impact, it ensures longevity and reliability for outdoor use.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 250mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 90 mm
Inside height 84.00mm
Inside Width 153.00mm
Internal depth 224.00mm
IP Rating IP65
Misc Attribute TC-9065540

Reviews

Be the first to submit a review

Trustpilot