TruComponents 308180 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308180
EAN-13
4064161074412
Order Code
30-8180
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.50
3+ £18.14
5+ £17.80
10+ £17.47
20+ £17.15
50+ £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The TruComponents TC-9065488 is an outdoor casing made of durable polycarbonate, available in a grey-white colour (RAL 7035). Designed for robust protection, this enclosure is ideal for housing sensitive electronic equipment in external environments. With its resilient material and professional finish, it is commonly used in industrial, commercial, and residential applications where reliability and long-term environmental resistance are required.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.50mm
Inside Width 143.00mm
Internal depth 174.00mm
IP Rating IP65
Misc Attribute TC-9065488

Reviews

Be the first to submit a review

Trustpilot