TruComponents 308176 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308176
EAN-13
4064161074375
Order Code
30-8176
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.48
3+ £10.28
5+ £10.09
10+ £9.90
20+ £9.72
50+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The TruComponents TC-9065472 outdoor casing is a robust and versatile housing solution designed for various applications. Made from durable polycarbonate (PC) in a grey-white RAL 7035 colour, it provides excellent protection against environmental elements. Ideal for both industrial and outdoor use, this casing ensures reliable performance and longevity.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49.00mm
Inside Width 73.50mm
Internal depth 134.70mm
IP Rating IP66
Misc Attribute TC-9065472

Reviews

Be the first to submit a review

Trustpilot