TruComponents 308172 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308172
EAN-13
4064161075198
Order Code
30-8172
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.75
3+ £9.57
5+ £9.39
10+ £9.21
20+ £9.04
50+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The TruComponents TC-9065456 is an outdoor casing designed for robust protection in various environments. Manufactured from durable polycarbonate, it features a grey-white finish matching RAL 7035 standards. This versatile enclosure is ideal for housing electrical components or equipment outdoors, ensuring reliable weather resistance and durability.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.50mm
Inside Width 73.30mm
Internal depth 94.50mm
IP Rating IP66
Misc Attribute TC-9065456

Reviews

Be the first to submit a review

Trustpilot