TruComponents 308171 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308171
EAN-13
4064161075181
Order Code
30-8171
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.23
3+ £9.05
5+ £8.88
10+ £8.72
20+ £8.56
50+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The TruComponents TC-9065452, 308171 outdoor casing is crafted from durable polycarbonate (PC) material. The casing features a grey-white colour, matching RAL 7035, and is designed for robust outdoor use. Ideal for protecting sensitive electrical components, its durable construction ensures reliability in various environmental conditions.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.50mm
Inside Width 73.30mm
Internal depth 94.50mm
IP Rating IP66
Misc Attribute TC-9065452

Reviews

Be the first to submit a review

Trustpilot