TruComponents 308160 Universal enclosure ABS Grey

MPN
308160
EAN-13
4064161079080
Order Code
30-8160
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £5.74
3+ £5.62
5+ £5.52
10+ £5.41
20+ £5.31
50+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TruComponents TC-7910972, 308160 is a versatile universal enclosure, expertly crafted from durable Acrylonitrile Butadiene Styrene (ABS) in a sophisticated grey colour. This high-quality enclosure is designed to provide reliable protection and organisation for electronic components. Ideal for various applications, suitable for both industrial and home projects, offering robust security and a professional appearance.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 51mm
Enclosure Height 36mm
Enclosure Width 49mm
Colour Grey
Dimensions (L x W x H) 51 x 49 x 36 mm
IP Rating IP67
Misc Attribute TC-7910972

Reviews

Be the first to submit a review

Trustpilot