TruComponents 308157 Universal enclosure ABS-PC Grey

MPN
308157
EAN-13
4064161079059
Order Code
30-8157
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.77
3+ £3.70
5+ £3.63
10+ £3.56
20+ £3.50
50+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The TruComponents TC-7910960, 1977740 Universal Enclosure is expertly crafted from robust ABS-PC material, providing a sleek grey finish. This versatile enclosure is ideal for housing electronic components safely, offering strong durability for both indoor and outdoor applications. Perfect for use in industrial and hobbyist projects, the enclosure ensures reliable protection in a compact and efficient design.
Type Universal enclosure
Material ABS-PC
Enclosure Length 89mm
Enclosure Height 41mm
Enclosure Width 75mm
Colour Grey
Dimensions (L x W x H) 89 x 75 x 41 mm
IP Rating IP65
Misc Attribute TC-7910960

Reviews

Be the first to submit a review

Trustpilot