TruComponents 308153 Universal enclosure ABS Grey

MPN
308153
EAN-13
4064161079011
Order Code
30-8153
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £7.44
3+ £7.30
5+ £7.16
10+ £7.03
20+ £6.90
50+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-7910940, 308153 Universal Enclosure is expertly crafted from durable Acrylonitrile Butadiene Styrene (ABS) material in a sleek grey finish. This versatile enclosure is designed to protect electronic components with reliability, making it ideal for use in a variety of industrial and commercial applications. Its robust construction and neutral colour scheme ensure suitability for both indoor and outdoor environments, while facilitating easy integration into existing systems.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 88mm
Enclosure Height 42mm
Enclosure Width 64mm
Colour Grey
Dimensions (L x W x H) 88 x 64 x 42 mm
IP Rating IP67
Misc Attribute TC-7910940

Reviews

Be the first to submit a review

Trustpilot