TruComponents 308143 Universal enclosure ABS Black

MPN
308143
EAN-13
4064161075907
Order Code
30-8143
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.22
3+ £2.18
5+ £2.14
10+ £2.10
20+ £2.06
50+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The TruComponents TC-7910892 is a robust universal enclosure ideal for various electronic applications. Made from durable Acrylonitrile Butadiene Styrene (ABS) and featuring a sleek black finish, this enclosure is designed to protect sensitive components in challenging environments. Its compact design and versatile use make it suitable for both professional and DIY projects.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 124mm
Enclosure Height 38mm
Enclosure Width 72mm
Colour Black
Dimensions (L x W x H) 124 x 72 x 38 mm
IP Rating IP54
Misc Attribute TC-7910892

Reviews

Be the first to submit a review

Trustpilot