TruComponents 308140 Universal enclosure ABS Grey

MPN
308140
EAN-13
4064161158440
Order Code
30-8140
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.83
3+ £6.70
5+ £6.57
10+ £6.45
20+ £6.33
50+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-7910856 Universal Enclosure is crafted from durable Acrylonitrile Butadiene Styrene (ABS) and comes in a sleek grey finish. This robust enclosure is ideal for housing electronic components, offering protection and organisation in various applications. Its universal design makes it suitable for numerous projects, providing versatility and reliability.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 70mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Grey
Dimensions (L x W x H) 70 x 50 x 37 mm
IP Rating IP67
Misc Attribute TC-7910856

Reviews

Be the first to submit a review

Trustpilot