TruComponents 308123 Universal enclosure ABS-PC Grey

MPN
308123
EAN-13
4064161075594
Order Code
30-8123
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £4.45
3+ £4.37
5+ £4.27
10+ £4.20
20+ £4.12
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The TruComponents TC-7910748 Universal Enclosure is a robust and versatile housing solution, crafted from durable ABS-PC material in a professional grey colour. With dimensions designed to accommodate a variety of components, this enclosure offers reliable protection for electronic assemblies. Ideal for use in both commercial and industrial environments, it provides a secure and aesthetically pleasing enclosure for sensitive equipment.
Type Universal enclosure
Material ABS-PC
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP65
Misc Attribute TC-7910748

Reviews

Be the first to submit a review

Trustpilot