TruComponents 308115 Universal enclosure ABS Grey

MPN
308115
EAN-13
4064161075501
Order Code
30-8115
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.21
3+ £3.15
5+ £3.09
10+ £3.03
20+ £2.98
50+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 729 in stock

The TruComponents TC-7910704 is a universal enclosure crafted from durable acrylonitrile butadiene styrene (ABS) in a sleek grey finish, providing robust protection for your electronic projects. This versatile enclosure is ideal for housing sensitive components, ensuring safety and organisation in both professional and hobbyist environments. With its sturdy construction, it is well-suited for a variety of applications, including industrial control systems and DIY electronics.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 89mm
Enclosure Height 41mm
Enclosure Width 75mm
Colour Grey
Dimensions (L x W x H) 89 x 75 x 41 mm
IP Rating IP65
Misc Attribute TC-7910704

Reviews

Be the first to submit a review

Trustpilot