TruComponents 308108 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308108 Universal enclosure ABS Light grey

MPN
308108
EAN-13
4053199527038
Order Code
30-8108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.37
3+ £2.33
5+ £2.28
10+ £2.24
20+ £2.20
50+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The TruComponents TC-6649496, 308108 Universal Enclosure is a light grey enclosure made from durable acrylonitrile butadiene styrene (ABS). This versatile enclosure is designed for housing and protecting electronic components, making it ideal for hobbyists and professionals alike. Its robust construction and neutral colour ensure suitability for a variety of applications, providing both functionality and aesthetic appeal in environments such as laboratories, workshops, and industrial settings.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 63mm
Enclosure Height 35mm
Enclosure Width 58mm
Colour Light grey
Dimensions (L x W x H) 63 x 58 x 35 mm
Misc Attribute F20

Reviews

Be the first to submit a review

Trustpilot