TruComponents 308106 Universal enclosure ABS Light grey

MPN
308106
EAN-13
4053199522965
Order Code
30-8106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £17.08
3+ £16.75
5+ £16.43
10+ £16.13
20+ £15.84
50+ £15.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The TruComponents F36 TC-6649468 Universal Enclosure is a versatile and robust housing solution. Crafted from durable Acrylonitrile Butadiene Styrene (ABS) in a light grey finish, it provides excellent protection and is suitable for various electronic projects and installations. This enclosure is ideal for safeguarding sensitive components in both industrial and domestic applications, offering reliable performance and a professional appearance.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 290mm
Enclosure Height 100mm
Enclosure Width 210mm
Colour Light grey
Dimensions (L x W x H) 290 x 210 x 100 mm
Misc Attribute F36

Reviews

Be the first to submit a review

Trustpilot